Raspberry Pi Pico/Pico H/Pico W RP2040-Based MCU Boards
Raspberry Pi Pico, Pico H, and Pico W RP2040-Based MCU Boards are high-performance microcontroller boards with flexible digital interfaces. The Pico family of boards features a dual-core Arm® Cortex-M0+ processor with a flexible clock running up to 133MHz, 264kB of SRAM, 2MB of on-board flash memory, low-power sleep/dormant modes, and drag-and-drop programming. The MCU boards offer a 1.8V to 5.5V operating supply voltage within a -20°C to +85°C operating temperature range.Features
- RP2040 microcontroller chip
- Dual-core Arm® Cortex M0+ processor, flexible clock running up to 133MHz
- 264kB of SRAM and 2MB of on-board flash memory
- USB 1.1 with device and host support
- Low-power sleep and dormant modes
- Drag-and-drop programming using mass storage over USB
- 26x multi-function GPIO pins
- 2x SPI, 2x I2C, 2x UART, 3x 12-bit ADC, and 16x controllable PWM channels
- Accurate clock and timer on-chip
- 3-pin ARM Serial Wire Debug (SWD) port
- Temperature sensor
- Accelerated floating-point libraries on-chip
- 8x Programmable I/O (PIO) state machines for custom peripheral support
- Pico W only
- Wireless (802.11n), single-band (2.4GHz)
- WPA3
- Soft access point supporting up to four clients
Applications
- IoT
- Wireless sensor networks
- Home and industrial automation
- Lighting displays
- Robotics
- Education and maker projects
Edge Impulse Resources
Videos
Dimensions
Pinout Diagrams
Additional Resources
Published: 2022-12-12
| Updated: 2024-03-29