Renesas Electronics EK-RA4C1 Evaluation Kit
Renesas Electronics EK-RA4C1 Evaluation Kit is designed to meet the user's needs to evaluate and develop with the RA4C1 MCUs. This kit features multiple clock sources like RA MCU oscillator and sub-clock oscillator crystals. The EK-RA4C1 evaluation kit is ideal for sensor hubs, security, access control systems, battery management systems, e-bikes, system control boards, power, water, and gas meters.Features
- 80MHz RA4C1 100-pin LQFP
- Low-power mode voltage input and operation
- Segment LCD board interface
- MCU current measurement points for precision current consumption measurement
- Multiple clock sources are the RA MCU oscillator and sub-clock oscillator crystals
- Three 5V input sources:
- USB (debug and full speed)
- External power supply (using surface mount clamp test points and power input bias)
- Three debug modes:
- Debug on-board (SWD)
- Debug in (SWD)
- Debug out (SWD, SWO, and JTAG)
- User LEDs and buttons:
- Three User LEDs (red, blue, and green)
- Power LED (white) indicating the availability of regulated power
- Debug LED (yellow) indicating the debug connection
- Two user buttons
- One reset button
- 32Mb (256Mb) quad-SPI flash onboard
- All I/O pins are available on the headers
- Multiple interfaces:
- CAN-FD (3-pin header)
- Arduino™ (UNO R3) connector
- Two Digilent Pmod™ (SPI, UART, and I2C) connectors
- MikroElektronika™ mikroBUS connector
- Two Seeed Grove® system (I2C/I3C/analog) connectors (not populated)
-
- SparkFun Qwiic® connector (not populated)
- External battery connector
Published: 2025-07-30
| Updated: 2025-09-11