ROHM Semiconductor BD8202x High-Side Switch ICs

ROHM's BD8202x High-Side Switch ICs is a Single Channel High Side Switch IC that employs an N-Channel power MOSFET with low on-resistance and low supply current for the power supply line of universal serial bus (USB). These ICs have a built-in over-current detection circuit, thermal shutdown circuit, under-voltage lockout, and soft-start circuits. Typical applications include USB hub in consumer applications, PC, and PC peripheral equipment.

Features

  • Over-Current Protection: 1.5A, 2.0A or 2.5A
  • Control Input Logic: Active-High or Active-Low
  • Output Discharge Function
  • Reverse Current Protection when Power Switch Off
  • Thermal Shutdown
  • Open-Drain Fault Flag Output
  • Under-Voltage Lockout
  • OCP Fast Response
  • Soft-Start Circuit
  • ESD Protection
  • UL: File No. E243261
  • IEC 60950-1 CB_scheme: File No.US-18106-UL

Applications

  • USB Hub in Consumer Appliances
  • PC
  • PC Peripheral Equipment

Block Diagram

Block Diagram - ROHM Semiconductor BD8202x High-Side Switch ICs
View Results ( 7 ) Page
Part Number Datasheet Current Limit On Resistance - Max Operating Supply Voltage Pd - Power Dissipation
BD82022FVJ-E2 BD82022FVJ-E2 Datasheet 1.4 A 115 mOhms 2.8 V to 5.5 V 587.5 mW
BD82023FVJ-E2 BD82023FVJ-E2 Datasheet 1.4 A 115 mOhms 2.8 V to 5.5 V 587.5 mW
BD82021FVJ-E2 BD82021FVJ-E2 Datasheet 1 A 115 mOhms 2.8 V to 5.5 V 587.5 mW
BD82020FVJ-E2 BD82020FVJ-E2 Datasheet 1 A 115 mOhms 2.8 V to 5.5 V 587.5 mW
BD82024FVJ-E2 BD82024FVJ-E2 Datasheet 1.7 A 115 mOhms 2.8 V to 5.5 V 587.5 mW
BD82028FVJ-GE2 BD82028FVJ-GE2 Datasheet 600 mA 90 mOhms 4.5 V to 5.5 V 580 mW
BD82025FVJ-E2 BD82025FVJ-E2 Datasheet 1.7 A 115 mOhms 2.8 V to 5.5 V 587.5 mW
Published: 2014-07-18 | Updated: 2022-03-11