ROHM Semiconductor BST500D08P4A1x4 TRCDRIVE pack™ with Molded Modules

ROHM Semiconductor BST500D08P4A104 and BST500D08P4A114 TRCDRIVE pack™ with 2-in-1 SiC Molded Modules provide 750V rated voltage in a 41.6mm × 52.5mm package designed to significantly reduce the size of electric vehicle (xEV) inverters. These compact, power-dense modules integrate 4th Generation SiC MOSFETs and support up to 300kW. The unique terminal configuration addresses the key challenges of traction inverters regarding higher efficiency, miniaturization, and fewer person-hours. ROHM Semiconductor BST500D08P4A104 and BST500D08P4A114 modules provide ease of use for designers and do not require soldering for the signal terminals.

Features

  • Combination of press-fit pins and molding technology results in smaller design
  • High power density due to higher heat dissipation and lower stray inductance
  • Ease of use, including no soldering for signal terminals
  • Discrete packaging production system for high productivity
  • Designed for automotive traction inverters
  • AQG 324 qualified

Specifications

  • 750VDSS maximum voltage
  • 506A maximum DC current
  • Maximum AC current
    • BST500D08P4A104: 417A
    • BST500D08P4A114: 429A
  • 2mΩ maximum RDS(on)
  • Heat sink assembly
    • BST500D08P4A104: TIM: heat dissipation sheet
    • BST500D08P4A114: Ag sinter
  • 41.6mm × 52.5mm dimensions

TRCDRIVE pack

Infographic - ROHM Semiconductor BST500D08P4A1x4 TRCDRIVE pack™ with Molded Modules

Power-Dense Design

Infographic - ROHM Semiconductor BST500D08P4A1x4 TRCDRIVE pack™ with Molded Modules
Published: 2024-06-19 | Updated: 2024-06-19