ROHM Semiconductor RF302LB2S Super Fast Recovery Diode
ROHM Semiconductor RF302LB2S Super Fast Recovery Diode offers low forward voltage and switching losses in a DO-214AA package. The device has a 200V reverse voltage, 80A peak forward surge current, and 3A average rectified forward current. The ROHM RF302LB2S Super Fast Recovery Diode is ideal for general rectification applications.Features
- Small power mold type
- Low forward voltage
- Low switching loss
- Silicon epitaxial planar structure
- DO-214AA package
Specifications
- 200V reverse voltage
- 3A average rectified forward current
- 80A peak forward surge current
- 16ns reverse recovery time
Application Circuit
Published: 2025-07-14
| Updated: 2025-07-22