ROHM Semiconductor SML-D13 Automotive LEDs
ROHM Semiconductor SML-D13 Automotive LEDs series includes AEC-Q101-qualified, standard SMD LEDs based on original device technology. The original device technology enables the SML-D13 LEDs to provide high brightness and reliability across the 564nm-630nm wavelength. Constructed with an AIGaInP chip structure and a diffused or tinted/diffused lens, SML-D13 LEDs are available in green, yellow-green, orange, and red. Luminous intensity ratings range from 22mcd to 120mcd. The LEDs operate with a typical 20mA forward current and 2.2V forward voltage in a mini-mold, 1608 package across a -40 to 100°C temperature range.Features
- Original device technology enables high brightness and high reliability
- AEC-Q101 Qualified
Specifications
- 1608 package
- Mini-mold package type
- Standard LED type
- Yellow, green, yellow-green, red, and orange emitting colors
- LEDs with luminous intensity ratings ranging from 22mcd to 120mcd
- 564nm-630nm dominant wavelength (typical)
- 20mA Forward Current (IF)
- 2V Forward Voltage (VF) (typical)
- AIGaInP chip structure
- Power dissipation
- 75mW (yellow and yellow-green)
- 81mW (green)
- 72mW (red and orange)
- Operating temperature
- -40°C to 85°C (yellow-green, green)
- -40°C to 100°C (red, orange, yellow)
- -40°C to 100°C storage temperature
Rank Reference of Brightness
Applications
- Stop lamps
- Car audio
- Automotive panels
- Navigation
Air conditioning - In-dash cluster panels
- Navigation
Learn More About
View Results ( 6 ) Page
| Part Number | Illumination Colour | Wavelength/Colour Temperature | Luminous Intensity | Vf - Forward Voltage |
|---|---|---|---|---|
| SML-D13DWT86C | Orange | 605 nm | 120 mcd | 2 V |
| SML-D13MWT86C | Yellow-Green | 571 nm | 45 mcd | 2.1 V |
| SML-D13UWT86C | Red | 620 nm | 85 mcd | 2 V |
| SML-D13VWT86C | Red | 630 nm | 55 mcd | 2 V |
| SML-D13WWT86C | Yellow | 587 nm | 110 mcd | 2.1 V |
| SML-D13FWT86C | Green | 564.5 nm | 22 mcd | 2.2 V |
Published: 2018-06-14
| Updated: 2023-03-15