ROHM Semiconductor SML-D14x(A) Mini-Mold Chip LEDs
ROHM Semiconductor SML-D14x(A) Mini-Mold Chip LEDs are based on original device technology that enables high brightness and reliability. These ROHM Semiconductor SML-D14x(A) LEDs are available in yellow-green, orange, yellow, and red variants with a luminous intensity ranging from 60mcd to 200mcd. The SML-D14x(A) LEDs operate at 20mA forward current, 2V/2.1V forward voltage, and 5V reverse voltage. These SML-D14x(A) LEDs are available in 1.6mm x 0.55mm x 0.8mm dimensions with a 0603 package.Features
- Original device technology enables high brightness and high reliability
- 20mA forward current
- 2V/2.1V forward voltage
- 5V reverse voltage
- 1.6mm x 0.55mm x 0.8mm dimensions
- Luminous intensity rating
- 60mcd, 100mcd, 160mcd, 180mcd, and 200mcd
- Wavelength temperature range
- 571nm, 587nm, 590nm, 605nm, 615nm, and 630nm
- Illumination color
- Yellow-green, orange, yellow, and red
SML-D14x(A) LEDs Dimension
Learn More About
Additional Resources
View Results ( 6 ) Page
| Part Number | Datasheet | Description | Wavelength/Colour Temperature | Luminous Intensity | Illumination Colour | Vf - Forward Voltage |
|---|---|---|---|---|---|---|
| SML-D14MWT86A | ![]() |
Single Colour LEDs Yel/Grn 571nm 60mcd 0603/1608 30mA | 571 nm | 60 mcd | Yellow-Green | 2.1 V |
| SML-D14DWT86A | ![]() |
Single Colour LEDs Org 605nm 200mcd 0603/1608 30mA | 605 nm | 200 mcd | Orange | 2 V |
| SML-D14VWT86A | ![]() |
Single Colour LEDs LED MINI-MOLD SMD RED | 630 nm | 100 mcd | Red | 2 V |
| SML-D14WWT86A | ![]() |
Single Colour LEDs Yel 587nm 180mcd 0603/1608 30mA | 587 nm | 180 mcd | Yellow | 2.1 V |
| SML-D14YWT86A | ![]() |
Single Colour LEDs Yel 590nm 200mcd 0603/1608 30mA | 590 nm | 112 mcd | Yellow | 2.1 V |
| SML-D14U2WT86A | ![]() |
Single Colour LEDs Red 615nm 160mcd 0603/1608 30mA | 615 nm | 160 mcd | Red | 2 V |
Published: 2018-08-15
| Updated: 2023-03-30