Rosenberger Non-Magnetic Connectors

Rosenberger Non-Magnetic Connectors are coaxial connectors widely used in magnetic resonance imaging (MRI) equipment, the aerospace industry, and industrial applications. Rosenberger Non-Magnetic Connectors feature a DC to 18GHz frequency range, a 2A typical current rating, and data rates up to 10Gbit/s. These connectors come in SMO non-magnetic, QMA non-magnetic, and multi-port mini-coaxial types.

Features

  • DC to 18GHz frequency range
  • 2A (typical) current rating
  • Data rates up to 10Gbit/s
  • Tolerance compensation >0.6mm
  • High number of mating cycles (up to >100,000)

Applications

  • MRI equipment
  • Aerospace
  • Industrial
Published: 2020-02-04 | Updated: 2024-11-05