Rubycon PZF Lead-Wire Aluminum Electrolytic Capacitors
Rubycon PZF Lead-Wire Aluminum Electrolytic Capacitors (AECs) provide a long life of 4000 hours at +125°C in packages that are AEC-Q200 qualified and RoHS compliant. These high-temperature, general-purpose AECs are a hybrid type with radial leads. Additional features of the PZF series include a -55°C to +125°C category temperature range, 25VDC to 80VDC rated voltage range, and 22µF to 330µF capacitance range with ±20% (+20°C, 120Hz) tolerance. Rubycon PZF lead-wire AECs are available in package sizes of 8mm x 9mm or 10mm x 9mm.Features
- Hybrid type
- Radial lead type
- Long life
- High temperature
- General purpose
- AEC-Q200 qualified
- RoHS compliant
Specifications
- 4000 hours at +125°C
- -55°C to +125°C category temperature range
- 25VDC to 80VDC rated voltage range
- 22µF to 330µF capacitance range
- ±20% (+20°C, 120Hz) capacitance tolerance
- 8mm x 9mm or 10mm x 9mm dimensions
Dimensions
Published: 2022-09-30
| Updated: 2022-10-07