Semitec USA KT Thermistors
Semitec USA KT Thermistors are specially processed, highly reliable, and capable of detecting temperature within relatively small time constants. These monolithic chip thermistors are available in EIA 0402 and 0603 case sizes. The KT series offers an approximate response time of 2.2s to 5s and operates in the temperature range of -40°C to +125°C. Semitec USA KT Thermistors can be face-bonded to act as thermal compensators for ICs.Features
- Specially processed and highly reliable
- Capable of detecting temperature within relatively small time constants
- Can be face-bonded to act as thermal compensators for ICs
- Available in EIA 0402 and 0603 case sizes
- Offers approximate response time of 2.2s to 5s
- -40°C to +125°C operating temperature range
Dimensions (mm)
View Results ( 16 ) Page
| Part Number | Datasheet | Resistance | Tolerance | Package/Case |
|---|---|---|---|---|
| 103KT1608T-2P | ![]() |
10 kOhms | 2 % | 0603 (1608 metric) |
| 103KT1005T-1P | ![]() |
10 kOhms | 1 % | 0402 (1005 metric) |
| 103KT1608T-1P | ![]() |
10 kOhms | 1 % | 0603 (1608 metric) |
| 103KT1608T-3P | ![]() |
10 kOhms | 3 % | 0603 (1608 metric) |
| 104KT1608T-1P | ![]() |
100 kOhms | 1 % | 0603 (1608 metric) |
| 104KT1608T-3P | ![]() |
100 kOhms | 3 % | 0603 (1608 metric) |
| 503KT1608T-1P | ![]() |
50 kOhms | 1 % | 0603 (1608 metric) |
| 103KT1005T-2P | ![]() |
10 kOhms | 2 % | 0402 (1005 metric) |
| 103KT1005T-3P | ![]() |
10 kOhms | 3 % | 0402 (1005 metric) |
| 104KT1005T-1P | ![]() |
100 kOhms | 1 % | 0402 (1005 metric) |
Published: 2011-10-03
| Updated: 2022-03-11