Sensirion SLG Ultra-High Pressure Liquid Flow Meter Kit
Sensirion SLG Ultra-High Pressure Liquid Flow Meter Kit enables precise, bi-directional measurements of dynamic liquid flow rates in the nl/min to low µl/min range. This Sensirion SLG Liquid Flow Meter Kit is designed for ultra-high-pressure Liquid Chromatography Systems (UHPLC) applications. Fused silica, stainless steel, and PEEK for all wetted parts ensure superior biocompatibility and chemical resistance.Specifications
- Interface options
- Digital
- I2C-Bus
- RS485-Bus
- USB cable
- Analog
- Voltage output (0-10V)
- Additional operation modes
- Digital
- Temperature range
- Operating: +10°C to +50°C
- Storage: -10°C to +60°C
- Operating pressure: Up to 1200 bar (17500psi)
- Flow detection response time: 40ms
- Response time on power-up: 120ms
- I2C bus clock frequency: 100kHz min.
- Low-level output current: 6mA max.
- Input voltage
- High-level: 2.0V min.
- Low-level: 1.0V max.
- Dimensions: 80mm x 30mm x 20mm
- Total mass: 150g
- Protection class: IP53
Kit Contents
- Liquid flow meter SLG-0150FMK
- Fitting material for UHP fittings
- PC software (viewer and data export tool)
- SCC1-USB sensor cable with USB connector for plug-and-play connection to a PC
- SCC1-Analog sensor cable with 0V to 10V voltage output
Additional Resources
Published: 2019-07-17
| Updated: 2023-05-09