Siemens SIRIUS 3RT23 4-Pole Contactors

Siemens SIRIUS 3RT23 Contactors are 4-pole AC-1 contactors with current up to 160A. The Siemens SIRIUS 3RT23 Contactors are designed for switching motors and feature screw or spring-load terminals. 3RT23 4-Pole Contactors offer high contact reliability, prolonged endurance, and usability in extreme conditions that characterize SIRIUS 2 devices.

Features

  • 4-pole AC-1 contactors
  • Up to 160A
  • Screw or spring-loaded terminals; spring-loaded terminals with convenient plug-in design for device connector
  • An auxiliary contact is integrated into the basic unit (3RT231)
  • The basic units contain two integrated auxiliary contacts (1 NO + 1 NC) (3RT232)
  • The contactors are available as versions with conventional AC or DC operating mechanisms or as versions with a wide-range solid-state operating mechanism and a universal actuating voltage (AC or DC operation possible)
Published: 2023-08-31 | Updated: 2023-09-11