Silicon Labs EFR32MG14P Mighty Gecko Wireless SoCs
Silicon Labs EFR32MG14P Mighty Gecko wireless SoCs are ideal for energy-friendly, multi-protocol, and multi-band networking for IoT devices. These SoCs provide high energy efficiency, ultra-fast wake-up times, a scalable power amplifier, an integrated balun and no-compromise MCU. The EFR32MG14P wireless SoCs support Zigbee, Thread, Bluetooth low energy, proprietary protocols, wireless M-Bus, and low power WANs. These SoCs feature 256KB of flash memory and 32KB of RAM. Typical applications include IoT multi-protocol devices, connected home, lighting, health, metering, and building automation.Features
- 32-bit ARM® Cortex®-M4 core with 40MHz maximum operating frequency
- 256kB of flash and 32kB of RAM
- Pin-compatible with EFR32MG1 devices (exceptions apply for 5V-tolerant pins)
- 12-channel peripheral reflex system enabling autonomous interaction of MCU peripherals
- Autonomous hardware crypto accelerator and true random number generator
- Precision low-frequency oscillator meets BLE sleep clock accuracy requirements over the entire operating range
- Integrated PA with up to 19dBm (2.4GHz) or 20dBm (Sub-GHz) tx power
- Integrated balun for 2.4GHz
- Robust peripheral set and up to 31 GPIO
Applications
- IoT multi-protocol devices
- Connected home
- Lighting
- Health and wellness
- Metering
- Home and building automation and security
Specifications
- 1.8V to 3.8V single power supply
- 50mA maximum current per I/O pin
- 200mA maximum current for all I/O pins
- 1.8V minimum output voltage programmable range
- 1.7V to 1.9V regulation DC accuracy
- 3mVpp typical steady-state output ripple
- 0.1% typical DC line/load regulation
- Standard (-40°C to +85°C) and extended (-40°C to +125°C) temperature grades available
- QFN32 5mm x 5mm and QFN48 7mm x 7mm packages available
Diagram
Published: 2018-05-01
| Updated: 2025-08-06