SoMLabs VisionSOM-RT SLS12Rx System-on-Module (SoM)

SoMLabs VisionSOM-RT SLS12Rx System-on-Module (SoM) is a low-power, highly integrated SoM with high computation performance, real-time functionality, and MCU usability. This SoM is based on the NXP i.MX RT application processor that features an advanced implementation of a single Arm® Cortex®-M7 core. SoMLabs VisionSOM-RT module provides high security enabled by AES-128, HAB, and on-the-fly QSPI Flash decryption with 2D graphical acceleration. Typical applications include home and industrial control systems, wireless applications, communication solutions, and real-time systems.

Features

  • Powered by NXP i.MX RT processor
  • Arm Cortex-M7 core
  • Up to 528MHz core clock 
  • 512kB on-chip RAM memory
  • Up to 256Mb (32MB) SDRAM memory
  • Up to 128Mb (16MB) QuadSPI flash memory
  • Optional 4GB eMMC memory
  • Power-efficient and cost-optimized solution
  • Ideal for industrial IoT and embedded applications
  • Free RTOS support
  • -40°C to +85°C operating temperature range
  • SODIMM200 SoM footprint

Applications

  • Home control systems
  • Industrial control systems
  • Wireless applications
  • Communication solutions
  • Real-time systems

Block Diagram

Block Diagram - SoMLabs VisionSOM-RT SLS12Rx System-on-Module (SoM)
Published: 2019-07-24 | Updated: 2023-08-09