Stewart Connector / Cinch Connectivity Solutions USB Type-C® Jacks
Stewart Connectors / Cinch Connectivity Solutions USB Type-C® Jacks offer a 20V operating voltage, 10Gbps data rates, and 5A maximum current rating. These jacks feature a slim and robust design that provides PCB space savings while enabling high-frequency mating. The USB Type-C series allows for a reversible mating interface, allowing for reliable mating of the plug to the jack in any plug direction. Stewart Connectors / Cinch USB Type-C Jacks support USB 4.0, USB 3.2, and USB 3.1, making them ideal for applications such as IoT, data centers, business equipment, and smartphones.
Features
- Supports USB 4.0, USB 3.2, and USB 3.1
- Backwards compatible with lower USB speeds
- Packaged in tape and reel for pick and place operations
- Slim design helps maximize PCB real estate
Applications
- IoT
- Data centers
- Business equipment
- Lighting
- PCs and laptops
- Tablets
- Handheld devices and wearables
- Smartphones
Specifications
- 5A maximum current rating
- 20V operating voltage
- 10Gbps data rates
- -40°C to +105°C operating temperature range
Published: 2019-12-11
| Updated: 2026-06-26