STMicroelectronics EV-VN9E30F Evaluation Board

STMicroelectronics EV-VN9E30F Evaluation Board simplifies ST VIPower M0-9 SPI technology integration into existing systems. The STMicroelectronics EV-VN9E30F is pre-assembled with the VN9E30F high-side driver. It includes essential electrical components as recommended in the device datasheet. This allows users to connect the load, power supply, and microcontroller without additional design work. The VN9E30F, built with STMicroelectronics VIPower technology, is designed to drive resistive or inductive loads connected to the ground. It features protection against voltage transients on the VCC pin and supports programming, control, and diagnostics via the SPI bus.

Features

  • Simple single IC application board dedicated to VN9E30F
  • Provides electrical connectivity and thermal heat-sinking for easy prototyping
  • General device features
    • Extreme low voltage operation for deep cold cranking applications (compliant with LV124, revision 2013)
    • 24-bit ST-SPI for full diagnostic and digital current sense feedback
    • Integrated 10-bit ADC for digital current sense
    • Integrated PWM engine with independent phase shift and frequency generation (for each channel)
    • Programmable bulb/LED mode for all channels
    • Advanced limp home functions for a robust fail-safe system
    • Very low standby current, optimized electromagnetic emissions
    • Very low electromagnetic susceptibility
    • Control through direct inputs and/or SPI
    • Compliant with European directive 2002/95/EC
  • Diagnostic functions
    • Digital proportional load current sense
    • Synchronous diagnostic of overload and short to GND, output shorted to VCC and OFF-state open-load
    • Programmable case overtemperature warning
  • Protections
    • Two-level load current limitation
    • Self-limiting of fast thermal transients
    • Undervoltage shutdown
    • Overvoltage clamp
    • Latch-off or programmable time-limited auto restart (power limitation and overtemperature shutdown)
    • Load dump protected
    • Protection against loss of ground
    • Reverse battery through self turn-on

Applications

  • Automotive resistive loads
  • Automotive inductive loads
  • Automotive capacitive loads

Connections

STMicroelectronics EV-VN9E30F Evaluation Board
Published: 2024-12-10 | Updated: 2024-12-23