STMicroelectronics X-NUCLEO-53L4A2 Expansion Board

STMicroelectronics X-NUCLEO-53L4A2 Expansion Board is intended for any STM32 Nucleo development board equipped with the Arduino R3 connectors. The X-NUCLEO-53L4A2 Expansion Board includes a complete evaluation kit allowing users to learn, evaluate, and develop applications using the VL53L4CX Time-of-Flight sensor with extended range measurement.

The STM X-NUCLEO-53L4A2 Expansion Board provides a cover glass holder that fits three different spacers of 0.25mm, 0.5mm, and 1mm height below the cover glass to simulate various air gaps. Additionally, a small oval cover glass fitting the sensor is incorporated.

Several ST expansion boards can be stacked, in conjunction with the Arduino connectors, which allow, for example, the development of VL53L4CX applications with BLUETOOTH® or Wi-Fi® interfaces.

Features

  • VL53L4CX time-of-flight sensor with extended range measurement
  • Accurate absolute ranging distance, independent of the reflectance of the target
  • 0.25mm, 0.5mm, and 1mm spacers to simulate air gaps
  • Two different cover windows to protect the sensor from the dust
  • Compatible with STM32 Nucleo development boards
  • Equipped with Arduino UNO R3 connectors
  • Full system software supplied, including code examples and graphical user interface
  • RoHS, CE, UKCA, and China RoHS compliant

Applications

  • Personal electronics
  • Audio and video
  • Gaming and drones
  • Virtual - augmented reality
  • Wearable

Connected to X-NUCLEO-53L4A2

STMicroelectronics X-NUCLEO-53L4A2 Expansion Board

Connection to X-NUCLEO-53L4A2

STMicroelectronics X-NUCLEO-53L4A2 Expansion Board

Schematic

Schematic - STMicroelectronics X-NUCLEO-53L4A2 Expansion Board
Published: 2022-03-01 | Updated: 2022-07-11