Switchcraft MVP32K1UHD Ultra-VideoPatch™ Panel
Switchcraft MVP32K1UHD Ultra-VideoPatch™ Panel is a full-line UHD video patching solution that supports a bandwidth of 24GHz. This patch bay includes 1RU 2 x 32 positions UHD video patch bay. The panel meets SMPTE ST 2081 and ST 2082-1 specifications. The MVP32K1UHD patch panel system provides stability and durability in the applications like mobile production and studio installs.Features
- 2 x 32 Ultra-VideoPatch™ with high definition video patch bay
- Supports bandwidth of 24GHz
- Meets and exceeds SMPTE ST 2081-1 and ST 2082-1 specifications
- Pre-configured with alternating short and long rear panel single video jacks
- SD/SDI, HD/SDI, UHD/SDI, HDR, 4K, and 8K compliant
- Rear panel cable support bar
Published: 2017-05-23
| Updated: 2022-07-06