Taoglas MA931 Guardian Adhesive Mount Antenna

Taoglas MA931 Guardian Adhesive Mount Antenna is a low-profile panel antenna designed for IoT gateway and router devices. This antenna delivers powerful MIMO antenna technology for 4G LTE bands at 617MHz to 960MHz, 1710 to 2170MHz, 2490MHz 2690MHz, 3300MHz to 3600MHz, and 5150MHz to 5925MHz frequency range. Taoglas MA931 Guardian also supports dual-band 2.4GHz and 5.8GHz Wi-Fi with an option of adding GPS-GLONASS-GALILEO-BeiDou for location accuracy. This adhesive mount antenna offers IP67 rating protection, making it ideal for IoT gateways, routers, HD video streaming, transportation, and remote monitoring applications.

Features

  • 6-in-1 antenna with low-profile housing
  • Worldwide 4G bands, including 3G and 2G
  • Heavy-duty
  • 4G LTE bands at 617MHz to 960MHz, 1710 to 2170MHz, 2490MHz 2690MHz, 3300MHz to 3600MHz, and 5150MHz to 5925MHz frequency ranges
  • Supports dual-band 2.4GHz and 5.8GHz Wi-Fi
  • Delivers powerful MIMO antenna technology
  • IP67 protection with waterproof external M2M antenna
  • Customizable cable and connectors

Applications

  • IoT gateways
  • Routers
  • HD video streaming
  • Transportation
  • Remote monitoring applications

Specifications

  • IP67 protection with waterproof external M2M antenna
  • 146mm x 134mm x 20mm dimensions
  • RoHS and Reach compliant
  • 2m low-loss KSR200-P cables
  • Linear polarization
  • ASA casing
  • SMA male connector
  • Omni radiation pattern
  • -40°C to +85°C operating temperature range
  • 50W input power
  • 50Ω impedance
Published: 2019-06-03 | Updated: 2024-08-29