EPCOS / TDK B3277xP DC Link Film Capacitors

EPCOS / TDK B3277xP DC Link Capacitors are metallized polypropylene (MKP) film capacitors with capacitance values up to 50µF. B3277xP capacitors feature a maximum operating temperature of 125°C and rated voltages of 630VDC to 840VDC. These EPCOS / TDK capacitors offer lead spacing of 27.5mm, 37.5mm, or 52.5mm. Applications include frequency converters, industrial and high-end power supplies, and automotive DC-DC converters and compressors.

Features

  • Capacitance values up to 50µF
  • 125°C maximum operating temperature
  • 630VDC to 840VDC rated voltage
  • 27.5mm, 37.5mm, or 52.5mm lead spacing
  • Polypropylene (MKP) dielectric construction
  • UL 94V-0 plastic case and epoxy resin sealing

Applications

  • Frequency converters
  • Industrial and high-end power supplies
  • Automotive DC-DC converters and compressors
Published: 2017-02-15 | Updated: 2024-03-27