TDK MHQ-P High-Frequency Circuit Ceramic Inductors

TDK MHQ-P High-Frequency Circuit Ceramic Inductors use unique ceramic material and configuration to realize high Q characteristics equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. The TDK MHQ-P High-Frequency Circuit Ceramic Inductors are used in general electronic equipment, including AV equipment, telecommunications equipment, home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equipment, and industrial robots.

Applications

  • Smartphones
  • Tablet terminals
  • High-frequency modules (Pas, VCOs, FEMs, etc.)
  • BLUETOOTH®
  • W-LAN
  • UWB
  • Tuners and other high-frequency circuits for the mobile communication industry

Specifications

  • 200pH to 560nH inductance range
  • 70mA to 1.2A maximum DC current range
  • 30mΩ to 10.6Ω maximum DC resistance range
  • 8 to 23 minimum Q range
  • 510MHz to 20GHz SRF
  • -55°C to +125°C temperature range
  • Ceramic core
  • 01005, 0201, 0402 case sizes
  • AEC-Q200 qualified
  • Halogen-free and RoHS compliant

Recommended Reflow Profile

Chart - TDK MHQ-P High-Frequency Circuit Ceramic Inductors
Published: 2016-05-05 | Updated: 2023-11-07