TDK TCM-M Common Mode Filters

TDK TCM-M Common Mode Filters are miniaturized thin-film common-mode filters designed for use in mobile devices. These filters reduce intruding noise and improve wireless signal reception sensitivity due to their high common-mode attenuation characteristics. The TCM-M series addresses common challenges such as the deterioration of signal reception sensitivity faced by smartphones, wearables, and other mobile devices. These common-mode filters feature compact dimensions of either 0.45mm x 0.3mm x 0.23mm or 0.65mm x 0.5mm x 0.3mm for ultra-small spaces. With the extended operating temperature range of -25°C to +85°C, these filters are suitable for use in a wide range of temperature environments. TDK TCM-M Common Mode Filters applications include anti-noise measurements for ultra-high speed differential lines (MIPI D-PHY, USB2.0, HDMI, etc.) in mobile devices and general consumer products.

Features

  • Compact Size
    • 0403 size (0.45mm x 0.3mm x 0.23mm) type
    • 0605 size (0.65mm x 0.5mm x 0.3mm) type
  • –25°C to +85°C operating temperature range
  • High common-mode attenuation

Applications

  • High-Speed Differential Interfaces in Mobile Devices
    • MIPI-D PHY
    • USB2.0
    • HDMI
  • Smartphones
  • Tablets
  • Digital cameras
  • Portable music players

TCM-M Filters Performance Graph

TDK TCM-M Common Mode Filters
Published: 2019-01-07 | Updated: 2024-02-14