TE Connectivity AMPLIMITE Stainless Steel D-Sub Connectors
TE Connectivity's (TE) AMPLIMITE Stainless Steel D-Subminiature Connectors are rugged, corrosion-resistant, and passivated stainless steel connectors for demanding applications. These connectors eliminate the use of toxic cadmium platings while providing up to 500 hours salt-spray resistance in a rugged passivated stainless steel housing. The AMPLIMITE Stainless Steel D-Sub connectors are designed to meet the performance requirements of MIL-DTL-24308. These connectors are available with either 20AWG or 22AWG crimp contacts and operate from -55°C to +125°C temperature range. Applications include military aerospace, weapons systems, launching systems, military ground vehicles, marine, and harsh environments.Features
- Stainless steel housing
- Meets MIL-DTL-24308 requirement
- RoHS compliant
- 20AWG or 22AWG crimp contacts
- Corrosion resistant:
- Passivated stainless steel shell that requires no protective or toxic platings
- Provides enhanced protection in applications where salt spray is a concern
Applications
- Military aerospace
- Weapons systems
- Launching systems
- Military ground vehicles
- Harsh environments
- Marine
Specifications
- 7.5A contact current rating (20AWG)
- 5A contact current rating (22AWG)
- -55°C to +125°C operating temperature range
Published: 2019-04-05
| Updated: 2024-04-03