TE Connectivity SM Metal Film Molded SMD Power Resistors
TE Connectivity's (TE) SM Metal Film Molded SMD Power Resistors offer a low-profile case design with flexible tinned copper terminations for reliable solder joints. The flameproof coated (UL 94V-0) resistors are available in four ratings up to 7W in a very wide value range. TE SM Metal Film Molded SMD Power Resistors withstand higher temperatures (-55°C to +200°C) associated with reflow, vapor phase, or infrared (IR) manufacturing processes without degradation.Features
- Low-profile design
- Very wide value range
- Ideal for power circuitry
- Up to 7W power rating
- Flameproof UL 94V-0 coating
Applications
- Consumer electronics
- Telecommunications
- Contrtol instrumentation
Specifications
- 1% or 5% resistance tolerance
- 2W to 7W power rating range
- 300V to 750V maximum operating voltage range
- -55°C to +200°C operating temperature range
- 10,000MΩ insulation resistance at 500VDC
- ±100ppm/°C temperature coefficient of resistance
- ±0.5% short time overload
- ±1% rated load
- ±1% (7W = ±5%) load life
- ±1% (7W = ±5%) humidity load life
- 95% coverage solderability
Dimensions (mm)
Published: 2020-11-24
| Updated: 2025-09-24