Terasic Technologies Stratix® 10 Sensor Processing Kit
Terasic Technologies Stratix® 10 Sensor Processing Kit is a high-performance platform designed for real-time sensor data processing and transmission. Powered by the Altera Stratix 10 TX FPGA, this kit enables high-throughput streaming of sensor data directly to GPU memory using NVIDIA Hololink IP and GPUDirect RDMA technology. This Terasic Technologies kit is ideal for rapid evaluation and development of Holoscan-compatible edge AI pipelines, addressing demanding applications in medical imaging, radar systems, industrial inspection, and scientific instrumentation.To ensure low-latency, high-bandwidth communication, the system incorporates dual 100GbE links operating over RoCE v2. A VITA 57.4 FMC+ connector provides compatibility with a wide range of commercial sensor modules. When paired with an appropriate FMC+ sensor module, the platform supports JESD204C interfacing, high-speed digital-to-analog / analog-to-digital conversions, and multiple control interfaces such as SPI and LVDS.
Features
- Stratix 10 1ST040EH2F35E2VG FPGA
- JTAG and QSPI Flash configurations
- 2kb EEPROM for configuration storage (Ethernet MAC addresses, for example)
- Clocks
- 100MHz general-purpose FPGA clock oscillator
- 156.25MHz E-tile REFCLK1 oscillator for Ethernet
- AD9545 clock IC
- Multiple external input/output connections for clocking devices
- I2C debug headers for attached devices
- 2x user LEDs
- 16-pin debug header
- 2x QSFP Ethernet interfaces supporting up to 100Gbps each
- Vita 57.4 FMC+ connector
- 16x high-speed SERDES lanes
- 4x high-speed clock lanes
- 34x differential pairs via LA bank
- 24x differential pairs via HA bank
- 22x differential pairs via HB bank
- Miscellaneous clocks and status
Applications
- Medical imaging
- Radar
- Industrial inspection
- Scientific instrumentation
Kit Contents
- Stratix 10 Sensor Processing Kit
- Active heatsink (installed)
- 12V power supply
Overview
Block Diagram
Published: 2025-10-31
| Updated: 2025-11-05