LMR51606EVM

Texas Instruments
595-LMR51606EVM
LMR51606EVM

Mfr.:

Description:
Power Management IC Development Tools LMR51606 synchronous step-down converter

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4 V to 65 V
3.3 V
LMR51606
LMR51606
Brand: Texas Instruments
Description/Function: Synchronous Step-Down Converter Evaluation Module
Output Current: 600 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR51606EVM Evaluation Module

Texas Instruments LMR51606EVM Evaluation Module facilitates the evaluation of the LMR51606 step-down converter. The fully assembled and tested circuit offers a 3.3V output with a wide input range of up to 65V, 0.6A loading current, and an internal fixed frequency. Additionally, the TI LMR51606EVM Evaluation Module has AC signal injection terminals for loop measurements.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08