650V SiC Schottky MPS™ Diodes

GeneSiC Semiconductor 650V SiC Schottky MPS™ Diodes combine excellent forward and switching characteristics with robustness and thermal conductivity. The 650V diodes feature superior system ruggedness, zero recovery losses, and smaller heat sink requirements. These diodes enable extremely fast switching, reduced cooling requirements, zero reverse recovery current, and increased system power density. GeneSiC Semiconductor 650V SiC Schottky MPS Diodes are ideal for ease of paralleling without thermal runaway. The diodes are available in a variety of packages, including TO-220, TO-247, and SOT-227.

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Vr - Reverse Voltage Series Packaging
GeneSiC Semiconductor SiC Schottky Diodes 650V 120A SOT-227 SiC Schottky MPS 239In Stock
$34.76
$31.94
$31.13
Min.: 1
Mult.: 1
Screw Mount SOT-227-4 Dual 120 A 650 V 1.5 V 420 A 1 uA - 55 C + 175 C 650 V SiC Schottky MPS Tube
GeneSiC Semiconductor SiC Schottky Diodes 650V 12A TO-220-2 SiC Schottky MPS 2,951In Stock
$2.92
$2.91
$2.90
$2.58
Min.: 1
Mult.: 1
SMD/SMT TO-220-2 Single 12 A 650 V 650 V SiC Schottky MPS Tube
GeneSiC Semiconductor SiC Schottky Diodes 650V 4A TO-220-2 SiC Schottky MPS 2,072In Stock
$1.93
$1.67
$1.59
$1.47
Min.: 1
Mult.: 1
Through Hole TO-220-2 Single 4 A 650 V 1.25 V 22 A 1 uA - 55 C + 175 C 650 V SiC Schottky MPS Tube
GeneSiC Semiconductor SiC Schottky Diodes 650V 4A TO-252-2 SiC Schottky MPS 9,225In Stock
Cut Tape
$1.65
$1.43
$1.35
$1.24
Reel
$1.05
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TO-252-2 Single 4 A 650 V 1.25 V 22 A 1 uA - 55 C + 175 C 650 V SiC Schottky MPS Reel, Cut Tape, MouseReel
GeneSiC Semiconductor SiC Schottky Diodes 650V 4A PQFN 8x8 SiC Schottky MPS 2,914In Stock
Cut Tape
$1.95
$1.66
$1.55
$1.42
Reel
$1.22
Min.: 1
Mult.: 1
: 3,000
SMD/SMT QFN-8 Single 4 A 650 V 1.25 V 22 A 1 uA - 55 C + 175 C 650 V SiC Schottky MPS Reel, Cut Tape
GeneSiC Semiconductor SiC Schottky Diodes 650V 6A TO-252-2 SiC Schottky MPS 2,135In Stock
Cut Tape
$2.04
$1.78
$1.67
$1.54
Reel
$1.35
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TO-252-2 Single 17 A 650 V 1.25 V 33 A 1 uA - 55 C + 175 C 650 V SiC Schottky MPS Reel, Cut Tape
GeneSiC Semiconductor SiC Schottky Diodes 650V 6A PQFN 8x8 SiC Schottky MPS 2,978In Stock
Cut Tape
$2.30
$1.91
$1.79
$1.63
Reel
$1.42
Min.: 1
Mult.: 1
: 3,000
SMD/SMT QFN-8 Single 6 A 650 V 1.25 V 33 A 1 uA - 55 C + 175 C 650 V SiC Schottky MPS Reel, Cut Tape
GeneSiC Semiconductor SiC Schottky Diodes 650V 8A PQFN 8x8 SiC Schottky MPS 3,000In Stock
Cut Tape
$2.73
$2.29
$2.14
$1.95
Reel
$1.67
Min.: 1
Mult.: 1
: 3,000
SMD/SMT QFN-8 Single 8 A 650 V 1.25 V 44 A 1 uA - 55 C + 175 C 650 V SiC Schottky MPS Reel, Cut Tape
GeneSiC Semiconductor SiC Schottky Diodes 650V 10A TO-252-2 SiC Schottky MPS 1,243In Stock
Cut Tape
$2.76
$2.43
$2.31
$2.14
Reel
$1.91
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TO-252-2 Single 10 A 650 V 1.25 V 55 A 1 uA - 55 C + 175 C 650 V SiC Schottky MPS Reel, Cut Tape
GeneSiC Semiconductor SiC Schottky Diodes 650V 10A PQFN 8x8 SiC Schottky MPS 2,696In Stock
Cut Tape
$3.23
$2.62
$2.44
$2.24
Reel
$1.92
Min.: 1
Mult.: 1
: 3,000
SMD/SMT QFN-8 Single 10 A 650 V 1.25 V 55 A 1 uA - 55 C + 175 C 650 V SiC Schottky MPS Reel, Cut Tape
GeneSiC Semiconductor SiC Schottky Diodes 650V 12A TO-252-2 SiC Schottky MPS 2,490In Stock
Cut Tape
$3.91
$3.13
$2.92
$2.67
Reel
$2.38
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TO-252-2 Single 12 A 650 V 650 V SiC Schottky MPS Reel, Cut Tape
GeneSiC Semiconductor SiC Schottky Diodes 650V 12A PQFN 8x8 SiC Schottky MPS 2,990In Stock
Cut Tape
$4.04
$3.16
$2.97
$2.73
Reel
$2.37
Min.: 1
Mult.: 1
: 3,000
SMD/SMT QFN-8 Single 12 A 650 V 650 V SiC Schottky MPS Reel, Cut Tape
GeneSiC Semiconductor SiC Schottky Diodes 650V 24A TO-247-3 SiC Schottky MPS 2,400In Stock
$5.90
$5.26
$5.04
$4.70
Min.: 1
Mult.: 1
TO-247-3 Dual Anode Common Cathode 12 A 650 V + 175 C 650 V SiC Schottky MPS Tube
GeneSiC Semiconductor SiC Schottky Diodes 650V 1A Standard
6,713Expected 2027/01/20
Cut Tape
$1.63
$1.41
$1.33
$1.22
Reel
$1.04
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-214-2 Single 1 A 650 V 1.5 V 10 A 1 uA - 55 C + 175 C 650 V SiC Schottky MPS Reel, Cut Tape, MouseReel
GeneSiC Semiconductor SiC Schottky Diodes 650V 4A TO-252-2 SiC Schottky MPS Non-Stocked
Reel
$0.997
Min.: 2,500
Mult.: 2,500
: 2,500
SMD/SMT TO-252-2 Single 4 A 650 V 1.25 V 22 A 1 uA - 55 C + 175 C SiC Schottky MPS Reel
GeneSiC Semiconductor SiC Schottky Diodes 650V 6A TO-220-2 SiC Schottky MPS Non-Stocked Lead-Time 22 Weeks
$1.54
$1.45
Min.: 1,000
Mult.: 1,000
SMD/SMT TO-220-2 Single 6 A 650 V 1.25 V 42 A 10 uA - 55 C + 175 C SiC Schottky MPS Tube
GeneSiC Semiconductor SiC Schottky Diodes 650V 8A TO-220-2 SiC Schottky MPS Non-Stocked Lead-Time 22 Weeks
$1.80
$1.71
Min.: 1,000
Mult.: 1,000
SMD/SMT TO-220-2 Single 8 A 650 V 1.25 V 56 A 10 uA - 55 C + 175 C SiC Schottky MPS Tube
GeneSiC Semiconductor SiC Schottky Diodes 650V 8A TO-252-2 SiC Schottky MPS Non-Stocked Lead-Time 22 Weeks
Cut Tape
$2.40
$2.11
$1.99
$1.84
Reel
$1.63
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TO-252-2 Single 8 A 650 V 1.25 V 56 A 1 uA - 55 C + 175 C 650 V SiC Schottky MPS Reel, Cut Tape
GeneSiC Semiconductor SiC Schottky Diodes 650V 10A TO-220-2 SiC Schottky MPS Non-Stocked Lead-Time 22 Weeks
$2.09
$1.98
Min.: 1,000
Mult.: 1,000
SMD/SMT TO-220-2 Single 10 A 650 V 1.25 V 350 A 10 uA - 55 C + 175 C SiC Schottky MPS Tube
GeneSiC Semiconductor SiC Schottky Diodes 650V 10A TO-252-2 SiC Schottky MPS Non-Stocked
Reel
$1.80
$1.76
Min.: 2,500
Mult.: 2,500
: 2,500
SMD/SMT TO-252-2 Single 10 A 650 V 1.25 V 70 A 10 uA - 55 C + 175 C SiC Schottky MPS Reel
GeneSiC Semiconductor SiC Schottky Diodes 650V 20A TO-247-3 SiC Schottky MPS Non-Stocked Lead-Time 22 Weeks
$4.35
$4.31
Min.: 600
Mult.: 600
SMD/SMT TO-247-2 Single 20 A 650 V 1.25 V 70 A 10 uA - 55 C + 175 C SiC Schottky MPS Tube
GeneSiC Semiconductor SiC Schottky Diodes 650V 16A TO-247-3 SiC Schottky MPS Non-Stocked Lead-Time 22 Weeks
$5.18
$4.98
Min.: 1
Mult.: 1
SMD/SMT TO-247-2 Single 16 A 650 V 1.25 V 56 A 10 uA - 55 C + 175 C SiC Schottky MPS Tube