Texas Instruments ADS890xB SAR Analog-to-Digital Converters

Texas Instruments ADS890xB High-Speed SAR Analog-to-Digital Converters (ADCs) are high-speed, high-precision Successive-Approximation-Register (SAR) ADC. These ADCs include an integrated reference buffer and integrated Low-Dropout (LDO) regulator. Under typical operating conditions, the ADS890xB ADCs support unipolar, fully differential, and analog input signals with ±1ppm INL and 104.5dB SNR specifications. The integrated LDO enables single-supply operation with low power consumption. The integrated reference buffer supports burst-mode data acquisition with 20-bit precision for the first sample. The Texas Instruments ADS890xB supports external reference voltages in the range of 2.5V to 5V. The external voltages offer a wide selection of input ranges without additional input scaling.

Features

  • 20-bits resolution
  • High sample rate with no latency output
    • ADS8900B: 1MSPS
    • ADS8902B: 500kSPS
    • ADS8904B: 250kSPS
  • Integrated LDO enables low-power, single-supply operation
  • Low power reference buffer with no drop
  • Excellent AC and DC performance
    • SNR: 104.5dB and THD: –125dB
    • DNL: ±0.2ppm, 20-bit no-missing-codes
    • INL: ±1ppm
  • Wide input range
    • Unipolar differential input range: ±VREF
    • 2.5V to 5V VREF input range 
  • Enhanced-SPI digital interface
    • 22MHz @ 1MSPS interface SCLK 
    • Configurable data parity output
  • –40°C to 125°C extended temperature range 
  • 4mm x 4mm VQFN small footprint

Applications

  • Test and measurement
  • Medical imaging
  • High-precision and high-speed data acquisition
Published: 2017-05-30 | Updated: 2022-05-18