Texas Instruments DRV824x-Q1 40V 32A H-Bridge Driver
Texas Instruments DRV824x-Q1 40V 32A H-Bridge Driver is a fully integrated H-bridge driver intended for a wide range of automotive applications. The device can be configured as a single full-bridge driver or two independent half-bridge drivers. Designed in a BiCMOS high-power process technology node, this monolithic family of devices in a power package offers excellent power handling and thermal capability. It also provides compact package size, ease of layout, EMI control, accuracy, current sense, robustness, and diagnostic capability. This family also has an identical pin function with scalable RON (current capability) to support different loads.The Texas Instruments DRV824x-Q1 integrates an N-channel H-bridge, charge pump regulator, high-side current sensing and regulation, current proportional output, and protection circuitry. A low-power sleep mode is provided to achieve low quiescent current. The devices offer voltage monitoring, load diagnostics, and protection features against overcurrent and over-temperature. Fault conditions are indicated on the nFAULT pin. The devices are available in three variants - hardwired interface: HW (H) and two SPI interface variants: SPI(P) and SPI(S), with SPI (P) for externally supplied logic supply and SPI (S) for internally generated logic supply. The SPI interface variants offer more flexibility in device configuration and fault observability.
Features
- AEC-Q100 qualified for automotive applications
- Temperature grade 1: –40°C to +125°C, TA
- Functional Safety-Capable
- Documentation available to aid functional safety system design
- 4.5V to 35V (40V abs. max) operating range
- VQFN-HR package: RON_LS + RON_HS: 32mΩ
- HTSSOP package: RON_LS + RON_HS: 40mΩ
- IOUT Max = 32A
- PWM frequency operation up to 25kHz with automatic dead time assertion
- Configurable slew rate and spread spectrum clocking for low electromagnetic interference (EMI)
- Integrated current sense (eliminates shunt resistor)
- Proportional load current output on IPROPI pin
- Configurable current regulation
- Protection and diagnostic features with configurable fault reaction (latched or retry)
- Load diagnostics in both the off-state and on-state to detect open load and short circuit
- Voltage monitoring on supply (VM)
- Over-current protection
- Over-temperature protection
- Fault indication on nFAULT pin
- Supports 3.3V and 5V logic inputs
- Low sleep current - 1µA typical at 25°C
- Three variants - HW (H), SPI (S), or SPI (P)
- Configurable control modes
- Single full bridge using PWM or PH/EN mode
- Two half-bridges using Independent mode
Applications
- Automotive brushed DC motors, solenoids
- Door modules, wiper modules, trunk, and seat modules
- Body control module (BCM)
- E-Shifter
- Steering systems
- Gas engine systems
- Onboard charger
Datasheets
Simplified Schematic