Texas Instruments DS160PR810EVM-RSC Evaluation Module
Texas Instruments DS160PR810EVM-RSC Evaluation Module is a complete high-bandwidth platform for evaluating the signal conditioning features of the DS160PR810 Octal-Channel PCI-Express 4.0 Linear Redriver. The TI DS160PR810EVM-RSC Evaluation Module features four DS160PR810 linear redrivers that can extend a PCIe Gen-4 x16 bus's transmission distance.The DS160PR810EVM-RSC Evaluation Module can be plugged into a PCIe slot on a server or PC motherboard using one end of the board and paired up with a PCIe add-in card using the straddle mount connector attached to the other end of the board. The DS160PR810EVM-RSC Evaluation Board can be used for standard compliance testing, performance evaluation, and initial system prototyping.
Features
- PCIe x16 Riser Card option with four 8-channel unidirectional linear redrivers operating at rates up to 25Gbps
- Linear equalization for seamless support of link training and PCIe channel extension
- CTLE boosts up to 18dB at 8GHz
- Programmable device configuration through GPIO or I2C, SMBus
- Onboard 12V to 3.3V, 2A step-down DC/DC converter
- –40°C to 85°C Industrial temperature range
- Flow-through layout in 5.5mm × 10mm, 64-pin, leadless WQFN 0.4mm pitch package
Applications
- PCI Express Gen-1, 2, 3, and 4
- High-speed interfaces up to 25Gbps
- Enterprise server motherboard, workstation
- Enterprise storage
- Enterprise add-in card, end-point
Layout
Published: 2021-01-05
| Updated: 2022-03-11