Texas Instruments TMP113EVM Evaluation Module
Texas Instruments TMP113EVM Evaluation Module is configured to evaluate the operation of the TMP113 digital temperature sensor. The TMP113 offers an accuracy of ±0.3°C across the -25°C to 85°C temperature range with an on-chip 12-bit analog-to-digital converter (ADC) that delivers a temperature resolution of 0.0625°C.The TI TMP113EVM was created to be used out of the box with the evaluation module GUI. Additionally, the sensor can be detached to be evaluated in the user's system. Multiple alternatives exist to interface with the sensor for an optimized user experience.
Features
- Easy-to-use cloud-based GUI is available on the web or can be downloaded for offline use
- Showcase the ultra-small digital temperature sensor with alert functionality
- Breakable sensor board with 0.1'' pitch header footprint to interface with the TMP113
- Data logging with GUI
Applications
- Building automation
- Occupancy detection
- Video doorbell
- HVAC: Wireless environmental sensor
- Factory automation and control
- Machine vision camera
- Power Delivery Units
- Industrial PC: Single-board computer
- CPU (PLC controller)
- Medical equipment - continuous glucose monitor
- Data center and enterprise computing
- Solid State Drive (SSD)
- Rack Server Motherboard
- Personal electronics
- PC and notebooks, tablets
- Digital still and video camera
- Augmented reality glasses
- Smart speakers
Board Sections
Published: 2025-02-21
| Updated: 2025-02-28