Texas Instruments TPS65219EVM PMIC Evaluation Module (EVM)

Texas Instruments TPS65219EVM PMIC Evaluation Module (EVM) is a fully assembled platform for evaluating the performance and functionality of the TPS65219 power management IC (PMIC). The Texas Instruments TPS65219EVM evaluation module includes an onboard USB-to-I2C adapter, power terminals, jumpers for all DC regulator inputs and outputs, and test points for common measurements.

Features

  • Evaluation of TPS65219 device features and performance
  • Onboard MSP430 MCU to communicate with the PMIC
  • Programmable output voltages
  • Programmable power-up and power-down sequencing

Required Equipment

  • Evaluation module
    • TPS65219 evaluation board
  • Power supply
    • A 5V DC power supply is required to power the evaluation module
    • If loading the evaluation module, a 10A limit or higher is recommended
  • Host computer
    • A computer with an available USB port is required to make use of the evaluation module software
    • The evaluation module software runs on the computer and communicates with the evaluation module via a USB-A to micro-B cable

Board Test Points

Chart - Texas Instruments TPS65219EVM PMIC Evaluation Module (EVM)
Published: 2023-04-05 | Updated: 2023-08-07