Texas Instruments TPSM82866 MagPack™ Evaluation Modules
Texas Instruments TPSM82866 MagPack™ Evaluation Modules include the TPSM82866AA0PEVM and TPSM82866CA3PEVM that facilitate the evaluation of the TPSM82866AA0PRCFR and TPSM82866CA3PRCFR. The devices are 6A pin-to-pin compatible step-down power modules in a 2.3mm × 3mm x 1.95mm MagPack package.The TI TPSM82866AA0PEVM supplies an adjustable output voltage down to 0.6V, with 1% accuracy from input voltages from 2.4V to 5.5V. The TPSM82866CA3PEVM furnishes an I2C adjustable output voltage down to 0.8V, with 1% accuracy from input 2.4V to 5.5V voltages.
Features
- 6A output current power module with an integrated inductor in a MagPack package
- 2.3mm x 3mm power module provides 28mm2 total solution-size with 1.95mm height
- Excellent thermal performance (θJA = 29.7°C/W)
- Start-up output voltage adjustable to 1 of 16 values (TPSM82866CA3PEVM, with I2C)
- Highly accurate output voltage with excellent transient response
Kit Contents
- PCB (SR054) with which to evaluate the TPSM82866 device in a typical application
- To evaluate the TPSM82866CA3PEVM using TI's TPSM8286xC EVM GUI to operate the I2C bus, order the USB2ANY adapter EVM separately
Loop Response Measurement
TPSM82866AA0PEVM Layout
TPSM82866CA3PEVM Layout
Published: 2024-08-12
| Updated: 2025-03-10