Toradex i.MX 6/6ULL Computer-on-Modules

Toradex i.MX 6/6ULL Computer-on-Modules are used in both the Colibri and Apalis system-on-modules (SoMs) families, providing various performance options for budget-driven customers. The multi-core Arm®-based solutions based on the NXP i.MX 6 and i.MX 6ULL processors offer scalable performance, multimedia support, and low power consumption. These devices can be used to build products for industrial automation, automotive, medical, and many more applications.

Features

  • NXP i.MX 6 and i.MX 6UL processors
  • Core options
    • 1x Arm® Cortex™-A7 for Colibri iMX6ULL
    • 2x Arm Cortex-A9 for Colibri iMX6
    • 4x Arm Cortex-A9 for Apalis iMX6
  • Scalable performance
  • Multimedia support
  • Low power consumption
  • Embedded Linux
  • -40°C to +85°C temperature range

Applications

  • Medical devices
  • Navigation
  • Industrial automation
  • Human-machine interfaces (HMIs)
  • Avionics
  • Point-of-sale (POS)
  • Data acquisition
  • Robotics
Published: 2024-01-02 | Updated: 2024-01-11