Torex Semiconductor XC9265 Ultra-Low Power Step-Down DC/DC Converters

Torex XC9265 Step-Down DC/DC Converters provide ultra-low power consumption during operation. Torex XC9265 DC/DC Converters combine a 0.5Ω P-channel driver transistor and a 0.5Ω synchronous N-channel switching transistor, making them ideal for battery-powered applications.

The XC9265 converters only require an inductor and two ceramic capacitors externally. The devices operate from 6V down to inputs as low as 2V. This low-power operation further maximizes battery life in portable applications. The internally set output voltage is in 0.1V increments between 1.0V to 4.0V (±2%).

An enable pin turns the IC on and off. An optional CL discharge function quickly discharges the output capacitor when the IC is turned off. During stand-by, the device shuts down all circuits to reduce consumption to less than 0.1μA.

Features

  • 2.0V~6.0V input voltage range
  • 1.0V~4.0V (±2.0%, 0.05V step increments) output voltage setting
  • Output current
    • 200mA (XC9265A/C)
    • 50mA (XC9265B/D)
  • ON resistance
    • 0.5Ω typical (P-channel driver transistor)
    • 0.5Ω typical (N-channel synchronous rectifier switch transistor)
  • 0.50μA @ VOUT(T) = 1.8V typical supply (quiescent) current
  • PFM control 
  • 50mV (VIN=3.6V, VOUT=1.8V, IOUT=10μA→50mA) high-speed transient
  • PFM switching current
    • 330mA (XC9265A/C)
    • 180mA (XC9265B/D)
  • Protection Circuits
    • Short-circuit protection
    • CL discharge (XC9265C/D)
    • Undervoltage lockout
    • Ceramic capacitor compatible
  • -40°C~+85°C operating temperature range
  • SOT-25, USP-6EL package
  • Environmentally friendly: EU RoHS compliant, lead-free

Applications

  • Wearable devices
  • Smart meters
  • BLUETOOTH® units
  • Energy harvesting devices
  • Back-up power supply circuits
  • Portable game consoles
  • Devices with 1 Lithium cell

Block Diagram

Block Diagram - Torex Semiconductor XC9265 Ultra-Low Power Step-Down DC/DC Converters
View Results ( 17 ) Page
Part Number Datasheet Output Voltage Output Current Operating Supply Current
XC9265A331MR-G XC9265A331MR-G Datasheet 3.3 V 200 mA 800 nA
XC9265A301MR-G XC9265A301MR-G Datasheet 3 V 200 mA 800 nA
XC9265B1814R-G XC9265B1814R-G Datasheet 1.8 V 50 mA 500 nA
XC9265A251MR-G XC9265A251MR-G Datasheet 2.5 V 200 mA 700 nA
XC9265A181MR-G XC9265A181MR-G Datasheet 1.8 V 200 mA 500 nA
XC9265A151MR-G XC9265A151MR-G Datasheet 1.5 V 200 mA 500 nA
XC9265B1514R-G XC9265B1514R-G Datasheet 1.5 V 50 mA 500 nA
XC9265B181MR-G XC9265B181MR-G Datasheet 1.8 V 50 mA 500 nA
XC9265B301MR-G XC9265B301MR-G Datasheet 3 V 50 mA 800 nA
XC9265A281MR-G XC9265A281MR-G Datasheet 2.8 V 200 mA 700 nA
Published: 2016-06-15 | Updated: 2024-08-08