Toshiba Automotive U-MOSVI Power MOSFETs

Toshiba Automotive U-MOSVI Power MOSFETs are -40V P-channel power MOSFETs for automotive applications. These devices feature a gate drive voltage of -4.5V compared with -6V for the conventional products in the DPAK+ package. This feature allows systems to be used even when the battery voltage drops. The Toshiba Automotive U-MOSVI Power MOSFETs feature low on-resistance.

Features

  • Low on-resistance
  • Low gate drive voltage (-4.5V)
  • Low thermal resistance of Rth(ch-c) = 0.83°C/W (max)
  • Tch = 175°C channel temperature ratings 
  • Low switching noise

Applications

  • Load switches (replacement of mechanical relays)
  • Motor drives
  • Automotive
  • Power management switches
  • Switching voltage regulators
  • DC-DC converters

Circuit Example

Toshiba Automotive U-MOSVI Power MOSFETs
View Results ( 20 ) Page
Part Number Datasheet Package/Case Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Vgs th - Gate-Source Threshold Voltage
TJ200F04M3L,LXHQ TJ200F04M3L,LXHQ Datasheet TO-220SM-3 40 V 200 A 1.8 mOhms 375 W 3 V
TJ8S06M3L,LXHQ TJ8S06M3L,LXHQ Datasheet DPAK-3 (TO-252-3) 60 V 8 A 104 mOhms 27 W 3 V
TJ40S04M3L,LXHQ TJ40S04M3L,LXHQ Datasheet DPAK-3 (TO-252-3) 40 V 40 A 9.1 mOhms 68 W 3 V
TJ10S04M3L,LXHQ TJ10S04M3L,LXHQ Datasheet DPAK-3 (TO-252-3) 40 V 10 A 44 mOhms 27 W 3 V
TJ80S04M3L,LXHQ TJ80S04M3L,LXHQ Datasheet DPAK-3 (TO-252-3) 40 V 80 A 5.2 mOhms 100 W 3 V
TJ60S06M3L,LXHQ TJ60S06M3L,LXHQ Datasheet DPAK-3 (TO-252-3) 60 V 60 A 11.2 mOhms 100 W 3 V
XPH3R114MC,L1XHQ XPH3R114MC,L1XHQ Datasheet SOP-Advance-8 40 V 100 A 3.1 mOhms 170 W 2.1 V
XPH4R714MC,L1XHQ XPH4R714MC,L1XHQ Datasheet SOP-Advance-8 40 V 60 A 4.7 mOhms 132 W 2.1 V
XPN9R614MC,L1XHQ XPN9R614MC,L1XHQ Datasheet TSON-Advance-8 40 V 40 A 9.6 mOhms 100 W 2.1 V
SSM3J66MFV,L3XHF SSM3J66MFV,L3XHF Datasheet VESM-3 20 V 800 mA 480 mOhms 500 mW 1 V
Published: 2020-04-29 | Updated: 2026-07-16