Toshiba Automotive U-MOSVIII-H Power MOSFETs

Toshiba Automotive U-MOSVIII-H Power MOSFETs are 100V N-channel power MOSFETs ideal for automotive applications. These devices feature low on-resistance with proprietary technology using a Cu connector. The Toshiba U-MOSVIII-H Power MOSFETs have a narrowed gate threshold voltage range of 2.5V to 3.5V, which reduces switching time tolerance.

Features

  • Channel temperature rating
    • Tch = 175°C (SSM6K809R, SSM6K810R, SSM6K819R, SSM6N813R, TK100S04N1L, TK11S10N1L, TK15S04N1L, TK160F10N1L, TK25S06N1L, TK33S10N1L, TK40S06N1L, TK60S10N1L, TK7S10N1Z, XPH4R10ANB, XPH6R30ANB, XPN12006NC, XPN3R804NC, XPN6R706NC, XPN7R104NC, XPW4R10ANB, XSM6K361NW, XSM6K519NW)
    • Tch = 150°C (TPH1500CNH1, TPH2R306NH1, TPH4R50ANH1, TPHR9003NL1, XSM6K336NW)
  • Industry-leading low on-resistance
  • Narrow gate threshold voltage range
  • Low thermal resistance
  • Low switching noise

Applications

  • DC-DC converters
  • Power management switches
  • Motor drives
  • Power supplies

Circuit Example

Toshiba Automotive U-MOSVIII-H Power MOSFETs
View Results ( 28 ) Page
Part Number Datasheet Package/Case Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Qg - Gate Charge Pd - Power Dissipation
TK160F10N1L,LXGQ TK160F10N1L,LXGQ Datasheet TO-220SM-3 100 V 2.4 mOhms 122 nC 375 W
XPN12006NC,L1XHQ XPN12006NC,L1XHQ Datasheet TSON-8 40 V 23.7 mOhms 23 nC 65 W
TK60S10N1L,LXHQ TK60S10N1L,LXHQ Datasheet DPAK-3 (TO-252-3) 100 V 6.11 mOhms 60 nC 180 W
SSM6K809R,LXHF SSM6K809R,LXHF Datasheet TSOP6F 60 V 36 mOhms 9.3 nC 1.5 W
TK7S10N1Z,LXHQ TK7S10N1Z,LXHQ Datasheet DPAK-3 (TO-252-3) 100 V 48 mOhms 7.1 nC 50 W
XPH6R30ANB,L1XHQ XPH6R30ANB,L1XHQ Datasheet SOP-Advance-8 100 V 6.3 mOhms 52 nC 132 W
TK33S10N1L,LXHQ TK33S10N1L,LXHQ Datasheet DPAK-3 (TO-252-3) 100 V 9.7 mOhms 33 nC 125 W
TK15S04N1L,LXHQ TK15S04N1L,LXHQ Datasheet DPAK-3 (TO-252-3) 40 V 17.8 mOhms 10 nC 46 W
TK60F10N1L,LXGQ TK60F10N1L,LXGQ Datasheet TO-220SM-3 100 V 6.11 mOhms 60 nC 205 W
SSM6K810R,LXHF SSM6K810R,LXHF Datasheet TSOP6F 100 V 51 mOhms 3.2 nC 1.5 W
Published: 2020-04-29 | Updated: 2026-02-03