Toshiba SSM6N951L/SSM10N954L Field Effect Transistors

Toshiba SSM6N951L/SSM10N954L Field Effect Transistors promote high-efficiency charging/discharging in small cell batteries. Improving a battery's reliability with low thermal impact is a key requirement for Li-ion batteries adopting fast charging. MOSFETs are generally used as switches in the charge/discharge protection circuit and are often built into a Li-ion battery pack.

Occasional reliability challenges may arise, such as decreasing battery cell voltage, causing gate drive voltage to decrease, or increasing temperature due to large currents. In these cases, RON, a key MOSFET characteristic, worsens, directly impacting the efficiency of charging /discharging features.

Toshiba's drain common 12V N-channel MOSFETs SSM6N951L and SSM10N954L are made by a dedicated fine process to minimize RON dependency on gate voltage and temperature characteristics. As such, these MOSFETs have flat RON characteristics.

Features

  • Ultra-low on resistance
    • SSM6N951L RSSON = 4.6mΩ typical @ 3.8V
    • SSM10N954L RSSON = 2.2mΩ typical @ 3.8V
  • Low gate leak current: IGSS ±1uA maximum @ ±8V
  • Ultra small and thin package
    • SSM6N951L 2.14mm x 1.67mm x 0.11mm typical
    • SSM10N954L 2.98mm x 1.49mm x 0.11mm typical

Applications

  • Smartphone
  • Earphone
  • Wearable
  • Lithium-ion secondary batteries
  • Mobile

Pin Assignment

Toshiba SSM6N951L/SSM10N954L Field Effect Transistors

Equivalent Circuit

Toshiba SSM6N951L/SSM10N954L Field Effect Transistors

SSM10N954L RSS(ON) – IS Curves

Toshiba SSM6N951L/SSM10N954L Field Effect Transistors
View Results ( 2 ) Page
Part Number Datasheet Description
SSM10N954L,EFF SSM10N954L,EFF Datasheet MOSFETs TCSPAC N-CH 12V 13.5A
SSM6N951L,EFF SSM6N951L,EFF Datasheet MOSFETs N-ch x 2 Common-drain MOSFET, 12V, 8A, 0.0051 Ohm@4.5V, TCSP6A-172101
Published: 2020-09-09 | Updated: 2024-11-20