Toshiba TLP5791H Photocouplers

Toshiba TLP5791H Photocouplers consist of an infrared LED optically coupled to an integrated high-gain and high-speed photodetector IC chip. These photocouplers in a 6-pin SO6L package provide better performance at temperatures up to 125°C. The TLP5791H photocouplers are physically smaller/thinner than the one in an 8-pin DIP package and are compliant with international safety standards for reinforced insulation. These photocouplers feature buffer logic type (totem pole output) and operate at a supply voltage range of 10V to 30V. An internal noise shield provides a common-mode transient immunity of ±20kV/µs. The TLP5791H photocouplers provide a smaller footprint solution for applications that require safety standard certification. These photocouplers are ideal for industrial inverters, induction cooktops and home appliances, IGBT gate drivers, and power MOSFET gate drivers.

Features

  • Buffer logic type (totem pole output)
  • ±1A (maximum) output peak current
  • -40°C to 125°C operating temperature range
  • 2mA (maximum) supply current
  • 10V to 30V supply voltage range
  • 5mA (maximum) threshold input current
  • tpHL/tpLH = 500ns (maximum) propagation delay time
  • ±20kV/µs (minimum) common-mode transient immunity
  • 5000Vrms (minimum) isolation voltage
  • Safety standards:
    • UL-recognized: UL 1577, File No.E67349
    • cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349
    • VDE-approved: EN IEC 60747-5-5, EN IEC 62368-1
    • CQC-approved: GB4943.1 Thailand Factory

Applications

  • Industrial inverters
  • Induction cooktop and home appliances
  • IGBT gate drivers
  • MOSFET gate drivers

Test Circuits & Characteristics Curves

Application Circuit Diagram - Toshiba TLP5791H Photocouplers
Published: 2025-07-25 | Updated: 2025-08-06