ZZZ-Transtector ACP AC Surge Protectors (SPDs)
Transtector ACP AC Surge Protectors are hard-wired or plug-in AC surge protection devices (SPDs) that use silicon avalanche suppression diode (SASD) technology to protect critical equipment that operates on a 120VAC or 240VAC single-phase electrical service. ACP SPDs provide effective protection against electrical transients generated by external lightning events and internal switching events. These Transtector devices support long-term system reliability by safely shunting high amounts of transient energy while maintaining a very low clamping voltage.
Features
- 100% SASD protection
- Suppression status lamp
- Hard-wired or plug-in
- Wall mount
Applications
- Electrical panelboards
- Industrial automation
- Communications base stations
- IT and data centers
- Switchgear
- Motor control centers
- Automatic transfer switches
- Wastewater treatment
- Oil and gas
- LED lighting
- Schools
- Hospitals
Specifications
- 120VAC or 240VAC service voltages
- Single-phase service type
- 10A to 20A current rating
- 50Hz to 60Hz frequency
- 138VAC maximum continuous operating voltage
Published: 2026-01-21
| Updated: 2026-01-30