u-blox ZED-F9P GNSS Modules

u-blox ZED-F9P GNSS Modules feature integrated multi-band Real-Time kinematic (RTK) technology for centimeter-level accuracy. These modules include the F9 receiver platform that provides multiband GNSS for high-volume industrial applications. The ZED-F9P modules enable precise navigation and automation of moving machinery in industrial and consumer-grade products in a compact surface-mounted form factor. The ZED-F9P modules also include moving base support that allows both base and rover to move while computing a centimeter-level accurate position between them. These modules operate at a -0.5V to 3.6V power supply voltage range, 100mA output current, and 10dBm input power.

Features

  • Concurrent reception of GPS, GLONASS, Galileo, and BeiDou
  • Multi-band RTK with fast convergence times and reliable performance
  • High update rate for highly dynamic applications
  • Centimeter accuracy in a small and energy-efficient module
  • Easy integration of RTK for fast time-to-market

Specifications

  • -0.5V to 3.6V power supply voltage range
  • 100mA output current
  • 10dBm input power
  • -40°C to 85°C operating and storage temperature range

Block Diagram

Block Diagram - u-blox ZED-F9P GNSS Modules
Published: 2020-12-16 | Updated: 2025-01-07