Vicor DCM™ DC-DC Converters in VIA Package
Vicor DCM™ DC-DC Converters in a VIA Package provide leading power density and thermal and electrical performance using DCM technology in a rugged, chassis-mountable package. The VIA packaging technology offers enhanced versatility in converter mounting and cooling. The VIA package simplifies mounting to a chassis or other external heat sinking device and provides improved thermal performance. These Vicor DC-DC converters feature efficiencies up to 93%. This series includes nominal input voltage families of 28VDC (16 to 50VIN range), 48VDC (36 to 75VIN range), 270VDC (160 to 420VIN range), and 300VDC (180 or 200 to 420VIN range), with output voltages ranging from 5 to 48VDC and at power levels up to 600W. DCM DC-DC Converters in a VIA Package are ideally suited for use in a broad range of industrial, process control, automotive, heavy equipment, communications, and defense/aerospace applications.Features
- Rugged, chassis-mountable version of DCM™ DC-DC converters
- 2 package sizes with 4 predefined input voltage families
- 3414 (3.38 x 1.40 x 0.37 in): 28VDC (16 to 50VIN range) and 48VDC (36 to 75VIN range)
- 3714 (3.75 x 1.40 x 0.37 in): 270VDC (160 to 420 VIN range) and 300VDC (180 or 200 to 420VIN range)
- Power levels up to 600W
- Predefined output voltages ranging from 5 to 48VDC
- Efficiencies up to 93%
Applications
- Industrial
- Process control
- Automotive
- Heavy equipment
- Communications
- Defense/aerospace
Videos
View Results ( 65 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| DCM3414V50M17C2C01 | ![]() |
DC/DC Converters - Chassis Mount 320W 28Vin 15Vout Cgrade 3414 |
| DCM3414V50M31C2M01 | ![]() |
DC/DC Converters - Chassis Mount 320W 16-50Vin 28Vout 11.43A 3414 Chassis |
| DCM3714BD2H26F0C09 | ![]() |
DC/DC Converters - Through Hole VDCM 3714 300V 24V/600W C LA |
| DCM3714BD2K13E0T09 | ![]() |
DC/DC Converters - Through Hole 500W 270Vin 12Vout Tgrade 3714 |
| DCM3414V50M06A8M01 | ![]() |
DC/DC Converters - Chassis Mount 180W 28Vin 5Vout 36A 3414 Chassis Mount |
| DCM3414B50M06A8T09 | ![]() |
DC/DC Converters - Through Hole 180W 28Vin 5Vout Tgrade 3414 |
| DCM3414B50M13C2C09 | ![]() |
DC/DC Converters - Through Hole VDCM 3414 28V 12V/320W C LA |
| DCM3714BD2H26F0T09 | ![]() |
DC/DC Converters - Through Hole VDCM 3714 300V 24V/600W T LA |
| DCM3714VD2H53E0C01 | ![]() |
DC/DC Converters - Chassis Mount VDCM 3714 300V 48V/500W C CA |
| DCM3414V50M17C2T01 | ![]() |
DC/DC Converters - Chassis Mount 320W 28Vin 15Vout Tgrade 3414 |
Published: 2015-11-30
| Updated: 2022-03-11