VISATON Miniature Speakers
VISATON Miniature Speakers are available in a wide range of shapes and sizes. The compact speakers offer a variety of options including balanced frequency response, full-range, plastic or metal basket, and waterproofed. These miniature speakers are ideal when space is a premium.
View Results ( 37 ) Page
| Part Number | Datasheet | Description | Sound Pressure Level | Frequency | Impedance | Power Rating | Diameter | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|
| 2917 | ![]() |
Speakers & Transducers 5cm (2") mini speaker plastic basket diaphragm UV-resistant 2-3W 180 17000Hz | 84 dBA | 300 Hz | 16 Ohms | 2 W | 50 mm | - 40 C | + 80 C |
| 2930 | ![]() |
Speakers & Transducers 5cm (2")mini speaker plastic basket diaphragm UV-resistant 2-3W 180 17000Hz 8ohm | 84 dBA | 300 Hz | 8 Ohms | 2 W | 50 mm | - 40 C | + 80 C |
| 2840 | ![]() |
Speakers & Transducers 2.8cm (1.1") mini speaker polycarbonate membrane round plastic basket | 83 dBA | 520 Hz | 8 Ohms | 1 W | 40 mm | - 40 C | + 70 C |
| 2949 | ![]() |
Speakers & Transducers 5cm (2") mini speaker plastic diaphragm 1-2W 150 20000Hz 16ohm 340Hz | 80 dBA | 340 Hz | 16 Ohms | 1 W | 50 mm | - 40 C | + 70 C |
| 2941 | ![]() |
Speakers & Transducers 2x4cm (0.8"x1.6") mini speaker plastic basket UV-resistant 1-2W 400 20000Hz | 79 dBA | 650 Hz | 8 Ohms | 1 W | - 40 C | + 85 C | |
| 2830 | ![]() |
Speakers & Transducers 2.8cm (1.1") mini speaker polycarbonate membrane round plastic basket | 84 dBA | 730 Hz | 8 Ohms | 500 mW | 28 mm | - 40 C | + 85 C |
| 2826 | ![]() |
Speakers & Transducers 2.3cm (0.9") mini speaker 4 mounting holes 0 5-1W 300 19000Hz 8ohm 530Hz | 74 dBA | 530 Hz | 8 Ohms | 500 mW | 22 mm | - 20 C | + 65 C |
| 2916 | ![]() |
Speakers & Transducers 5cm (2") mini speaker plastic basket diaphragm UV-resistant 2-3W 180 17000Hz | 84 dBA | 300 Hz | 50 Ohms | 2 W | 50 mm | - 40 C | + 80 C |
| 2981 | ![]() |
Speakers & Transducers 3.6cm (1.4") mini speaker plastic basket & diaphragm 1-2W 320 20000Hz 8ohm | 79 dBA | 8 Ohms | 1 W | 33.8 mm | - 40 C | + 70 C | |
| 2950 | ![]() |
Speakers & Transducers 5cm (2") mini speaker plastic diaphragm 1-2W 150 20000Hz 50ohm 340Hz | 80 dBA | 340 Hz | 50 Ohms | 1 W | 50 mm | - 40 C | + 70 C |
Published: 2017-05-22
| Updated: 2022-03-10