Vishay / Sprague 134D Wet Tantalum HI-TMP® Capacitors
Vishay / Sprague 134D Wet Tantalum HI-TMP® Capacitors are high-temperature, high-capacitance capacitors that come with a glass-to-tantalum hermetically sealed for -55°C to 200°C operation range. These capacitors feature high capacitance tolerance at 120Hz, +25°C; ±20% standard; ±10%. The 134D wet tantalum capacitors are capable of withstanding a minimum 500h life test at +200°C temperature under the applicable derated DC working voltage. These capacitors are RoHS compliant and available in axial through-hole terminations. Typical applications include industrial, petroleum exploration, and high-temperature/high-stress environments.
Features
- High capacitance
- Hermetically sealed and a tantalum case
- Capacitance tolerance at 120Hz, +25°C; ± 20% standard; ± 10%
- -55°C to 85°C (to +200°C with voltage derating) operating temperature range
- 100% tin (RoHS-compliant) available
- Axial through-hole terminations
Applications
- Industrial
- Petroleum exploration
- High temperature/high stress environment
Infographic
Dimensions
View Results ( 113 ) Page
| Part Number | Capacitance | Diameter | Length | ESR | Tolerance | Voltage Rating DC | RoHS - Mouser |
|---|---|---|---|---|---|---|---|
| 134D506X9125F6E3 | 50 uF | 7.14 mm (0.281 in) | 16.28 mm (0.641 in) | Y | |||
| 134D108X9060K6 | 1000 uF | 9.53 mm (0.375 in) | 26.97 mm (1.062 in) | ||||
| 134D106X9125C6E3 | 10 uF | 4.78 mm (0.188 in) | 11.51 mm (0.453 in) | Y | |||
| 134D247X9125K6 | 240 uF | N | |||||
| 134D227X0100K6 | 220 uF | 9.53 mm (0.375 in) | 26.97 mm (1.062 in) | 1.2 Ohms | 20 % | 100 VDC | N |
| 134D506X9125F6 | 50 uF | 7.14 mm (0.281 in) | 16.28 mm (0.641 in) | 2.3 Ohms | 10 % | 125 VDC | N |
| 134D157X9125K6 | 150 uF | 9.53 mm (0.375 in) | 26.97 mm (1.062 in) | 1.6 Ohms | 10 % | 125 VDC | N |
| 134D407X9100K6 | 400 uF | 9.53 mm (0.375 in) | 26.97 mm (1.062 in) | 700 mOhms | 10 % | 100 VDC | N |
| 134D477X9100K6 | 470 uF | ||||||
| 134D106X9125C6 | 10 uF | 4.78 mm (0.188 in) | 11.51 mm (0.453 in) | 5.5 Ohms | 10 % | 125 VDC | N |
Published: 2026-02-04
| Updated: 2026-02-27