Vishay SQJ2x Dual N-Channel Auto MOSFETs

Vishay SQJ2x Dual N-Channel Auto MOSFETs are AEC-Q101-qualified modules that are part of the TrenchFET® power MOSFET series. The SQJ2x devices are housed in SO-8L packages with an operating junction and storage temperature range of -55°C to +175°C. The SQJ200 series has a drain-source voltage of 20VDS while the SQJ202 and SQJ204 have a 12VDS drain-source voltage. The SQJ200 and SQJ202 modules provide 20VGS gate to source voltage and the SQJ204 series offers 12VGS. The SQJ244 and SQJ208 MOSFETs offer 40VDS and ±20VGS. The SQJ260, SQJ262, and SQJ264 MOSFETs provide 60VDS and ±20VGS. Applications for Vishay SQJ2x Dual N-Channel Auto MOSFETs include e-bikes, infotainment, cameras, and radars.

Features

  • Dual N-channel configuration
  • TrenchFET power MOSFETs
  • AEC-Q101 qualified
  • 100% Rg and UIS tested
  • -55°C to +175°C operating junction and storage temperature range 
  • RoHS compliant, lead and halogen free

Applications

  • E-bikes
  • Infotainment
  • Cameras
  • Radars

Infographic

Vishay SQJ2x Dual N-Channel Auto MOSFETs

Videos

Dimensions

Vishay SQJ2x Dual N-Channel Auto MOSFETs
Published: 2016-09-09 | Updated: 2022-03-11