Vishay Semiconductors Silicon Phototransistors & Photodiodes
Vishay Semiconductors VEMT2500X01 series are silicon NPN epitaxial planar phototransistors, and VEMD2500X01 and VEMD2520X01 are high speed and high sensitive PIN photodiodes. These Vishay Semiconductors Silicon Phototransistors and Photodiodes each come in a clear epoxy, miniature surface mount package (SMD) with dome lens, and all are sensitive to visible and near infrared radiation.Features
- AEC-Q101 qualified
- High radiant sensitivity
- Suitable for visible and near infrared radiation
- Fast response times
- Package matched with IR emitter series VSMB2000X01
- Lead (Pb)-free reflow soldering
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21 definition
Specifications
- 2.3mm x 2.3mm x 2.8mm (L x W x H) Dimensions
- Surface mount package
- ϕ = ±15° Angle of half sensitivity
- Floor life of 4 weeks, MSL 2a, acc. J-STD-020
- -40°C to +100°C Operating temperature
Applications
- Phototransistors
- Detector in automotive applications
- Photo interrupters
- Miniature switches
- Counters
- Encoders
- Position sensors
- Photodiodes
- High speed photo detector
View Results ( 4 ) Page
| Part Number | Datasheet | Series | Description |
|---|---|---|---|
| VEMT2500X01 | ![]() |
VEMT | Phototransistors Reverse gullwing 470-1090nm +/-15 deg |
| VEMD2520X01 | ![]() |
VEMD | Photodiodes Gullwing 350-1120nm +/-15 deg |
| VEMT2520X01 | ![]() |
VEMT | Phototransistors Gullwing 470-1090nm +/-15 deg |
| VEMD2500X01 | ![]() |
VEMD | Photodiodes Reverse gullwing 350-1120nm +/-15 deg |
Published: 2011-05-25
| Updated: 2022-03-11