Vishay Semiconductors Preamplifier Circuit for IR Remote Control

Vishay Semiconductors' Preamplifier Circuit for IR Remote Control is designed for use in an IR receiver application together with a photo pin diode. These Preamplifier Circuits for IR Remote Control are a sophisticated receiver concept that is very sensitive to data signals and compatible with the most common data formats for IR remote control. On the other hand, Vishay Semiconductors' Preamplifier Circuit for IR Remote Control is immune to DC current caused by DC light sources such as tungsten bulbs. With these Preamplifier Circuits for IR Remote Control, the disturbance signal of fluorescent lamps is suppressed; there are no unwanted pulses at the output.

Features

  • Narrow bandpass filter for all common-carrier frequencies
  • High immunity against DC light
  • Intelligent AGC to suppress disturbance from fluorescent lamps and CRTs
  • Low power consumption
  • Wide supply voltage range
  • High immunity against ripple on the supply voltage
  • Output active low
  • IC manufactured in CMOS technology
  • Small QFN-8 package with 2mm width
  • Compliant to RoHS Directive 2002/95/EC

Block Diagram (Simplified)

Vishay Semiconductors Preamplifier Circuit for IR Remote Control

Application Circuit

Vishay Semiconductors Preamplifier Circuit for IR Remote Control
View Results ( 2 ) Page
Part Number Operating Supply Voltage Operating Supply Current Datasheet
VSOP38336 2.5 V to 5.5 V 350 uA VSOP38336 Datasheet
VSOP38338 2.5 V to 5.5 V 350 uA VSOP38338 Datasheet
Published: 2012-03-01 | Updated: 2022-03-11