Wakefield Thermal 131097 Vacuum-Brazed Liquid Cold Plate

Wakefield Thermal 131097 Vacuum-Brazed Liquid Cold Plate is built by machining two metal plates with interior channels and fin structures. The machined plates are then sealed together inside a vacuum chamber. This liquid cold plate features a flexible design and does not include bending radius limitations like the standard tube and plate cold plates. The Wakefield Thermal 131097 liquid cold plate offers high thermal performance and is compatible with the industry’s power module devices, like SiCs, GaNs, IGBTs, and SCRs. This liquid cold plate is used in EV/battery cooling, inverters, aerospace, data centers/servers, high-power optics, medical, and instrumentation applications.

Features

  • Compatible with power module devices, including SiCs, GaNs, IGBTs, and SCRs
  • High thermal performance
  • Vacuum brazed construction ensures metal-to-metal flux-free joint
  • Lightweight design for critical applications
  • Ideal low-pressure drops for medium and low flow rates
  • Fully customizable to fit different size footprints
  • Leak-free and corrosion-free construction

Applications

  • EV/battery cooling
  • Inverters
  • Aerospace
  • Data centers/servers
  • High-power optics
  • Medical
  • Instrumentation

Mechanical Diagram

Application Circuit Diagram - Wakefield Thermal 131097 Vacuum-Brazed Liquid Cold Plate
Published: 2023-10-19 | Updated: 2026-06-30