Home
NEWEST Products
New by Manufacturer
Würth Elektronik
Radio Modules - Würth
Würth Elektronik Radio Modules
Enlarge
Würth Elektronik Radio Modules are compact and cost-effective radio data transmission modules for wireless half-duplex communication. The radio modules come with an integrated microprocessor that controls data communication, handles packet and checksum generation, monitors channel access, and re-transmits lost packets. These features allow the host system to avoid performing any radio-specific tasks. Würth Elektronik Radio Modules can be configured in many ways and support data transfer with fast channel and address switching.
Features
OEM radio module
Compact and cost-effective designs
Wireless half-duplex communication
Supports data transfer with fast channel and address switching
Wake-on-radio (WOR)
Software stack with comprehensive functions
Configuration via UART interface
Applications
Data collection
Monitoring
Industrial
Remote control and sensor networks
Battery-powered devices
Featured Modules
For wireless half-duplex communication, the compact design can be configured in different ways.
Can be configured in numerous ways, supports fast channel and address switching for data transfer.
Based on TI's CC1310 SoC and supports long-range, flooding mesh-net, and ready-to-go configurations.
Features an integrated or external antenna and integrated software stack with extensive functions.
Cost-effective radio data transmission module that provides frequency hopping.
With integrated antennas and features flexible addressing (255 maximum nodes per network).
Features a range of up to 10.5km line-of-sight, flexible addressing, and integrated software stack.
For wireless communication between devices such as remote controls, control systems, and sensors.
Without firmware, supports BLUETOOTH® Low Energy and proprietary protocols in a nano SIM package.
Supports IEEE 802.11 b/g/n Wi-Fi® and BLUETOOTH® LE 5.0 protocols, includes an internal PCB antenna.
Combo module with IEEE 802.11 b/g/n Wi-Fi and Bluetooth LE 5.0, features low power capabilities.
Compact and cost-effective radio data transmission module for wireless half-duplex communication.
Implements the Wirepas Mesh wireless connectivity stack for communication between devices or nodes.
Smart antenna configuration (2-in-1 module) and Mesh networking capability in a nano-SIM package.
Operates in the globally available 2.4GHz license-free band & is combined with two radio standards.
Development Tools
For use with the Thebe-II, Thyone-I, and Ophelia-I modules.
Wireless USB sticks that provide a USB interface between the module and a PC.
Available for various product types and environments, such as antennas, GPS, Wi-Fi®, and cellular.
Related Products
Stacking boards that add functionality and room for prototyping in applications.
Enables BLUETOOTH® connectivity for small battery-operated devices that require a long battery life.
Operates in 12 channels in the 868MHz frequency band with up to 115.2kbps data rate.
Based on the IEEE 80.211 b/g/n with a fully featured TCP/IP stack and supports IPv4 and IPv6.
Frequency range of 169MHz to 2.5GHz and an SMA connector type, wide range of products.
Extended product range and wireless solutions in combination with a sensor portfolio.
Enlarge
Published: 2019-05-15
| Updated: 2026-01-05