Würth Elektronik WE-SCC Common Mode Chokes
Würth Elektronik WE-SCC Common Mode Chokes deliver up to 160kΩ impedance for common-mode noise rejection thanks to its NiZn core material. Another benefit of this core material is that wide frequency band EMI noise can be suppressed (1MHz to 100MHz). The WE-SCC series is available in three compact case sizes: 7345, 1260, and 1210. Würth WE-SCC Common Mode Chokes are capable of handling currents of up to 4.75A and have a 1:1 turns ratio. They are rated for industrial operating temperatures. Typical applications include suppression of common-mode noise, power supply systems, and data lines.Features
- Up to 160kΩ common-mode impedance
- Small dimensions (7345, 1260, and 1210 case sizes)
- 1:1 turns ratio
- High current ratings, up to 4.75A
- Climatic category 40/125/21
- Flammability corresponding to UL 94V-0
Applications
- Attenuation of common-mode noise
- Power supplies
- Data lines
View Results ( 10 ) Page
| Part Number | Package/Case | Impedance | Inductance | Maximum DC Current | Maximum DC Resistance |
|---|---|---|---|---|---|
| 744281100 | 7345 | 10 kOhms | 10 uH | 1.1 A | 120 mOhms |
| 744282100 | 1260 | 9 kOhms | 10 uH | 2.25 A | 50 mOhms |
| 744281471 | 7345 | 100 kOhms | 470 uH | 150 mA | 4.3 Ohms |
| 744281101 | 7345 | 50 kOhms | 100 uH | 350 mA | 950 mOhms |
| 744282010 | 1260 | 1.6 kOhms | 1 uH | 4.75 A | 10 mOhms |
| 744282101 | 1260 | 40 kOhms | 100 uH | 900 mA | 280 mOhms |
| 744284100 | 1210 | 10 kOhms | 10 uH | 2.75 A | 40 mOhms |
| 744284102 | 1210 | 160 kOhms | 1 mH | 300 mA | 2.5 Ohms |
| 744282102 | 1260 | 160 kOhms | 1 mH | 250 mA | 2.8 Ohms |
| 744284101 | 1210 | 40 kOhms | 100 uH | 1 A | 280 mOhms |
Published: 2012-09-10
| Updated: 2022-03-11